Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥393.39000 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 120VAC | 1.000" (25.40mm) | 17.9 W | 20.5Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | - | Clevis | |||
212 In Stock | 1 : ¥652.47000 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 240VAC | 1.000" (25.40mm) | 17.5 W | 82Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | - | Clevis | |||
2 In Stock | 1 : ¥652.47000 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Intermittent | 120VAC | 1.000" (25.40mm) | 23.5 W | 18.3Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | - | Clevis | |||
0 In Stock Check Lead Time | 250 : ¥317.56588 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 120VAC | 1.000" (25.40mm) | 19 W | 14.8Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 2.062" W x 2.060" H (63.50mm x 52.38mm x 52.32mm) | - | Clevis | |||
0 In Stock Check Lead Time | 250 : ¥320.65652 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Continuous | 240VAC | 1.000" (25.40mm) | 18 W | 60Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 2.062" W x 2.060" H (63.50mm x 52.38mm x 52.32mm) | - | Clevis | |||
0 In Stock Check Lead Time | 250 : ¥480.76992 Bulk | Bulk | Active | Electromechanical | Open Frame (Pull) | Intermittent | 240VAC | 1.000" (25.40mm) | 23.8 W | 73.5Ohm | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 2.500" L x 1.812" W x 2.060" H (63.50mm x 46.03mm x 52.32mm) | - | Clevis |