Motor Driver Boards, Modules

Results: 2
Packaging
BoxBulk
Voltage - Load
10 ~ 42V12 ~ 40V
Current - Output
1.5A2.5A
Voltage - Supply
3 ~ 5.25VDC5VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
SPMD250STP
SPMD250STP
STEPPER DRIVER 2.5A 12-40V LOAD
STMicroelectronics
0
In Stock
Obsolete
Bulk
Obsolete
Module
Stepper
Stepper, Bipolar
1
12 ~ 40V
2.5A
5VDC
Step / Direction
Through Hole
-40°C ~ 85°C
-
-
SPMD150STP
SPMD150STP
STEPPER DRIVER 1.5A 10-42V LOAD
STMicroelectronics
0
In Stock
Obsolete
Box
Obsolete
Module
Stepper
Stepper, Bipolar
1
10 ~ 42V
1.5A
3 ~ 5.25VDC
Step / Direction
Through Hole
-40°C ~ 85°C
-
-
Showing
of 2

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.