Accelerometers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bandwidth
6.25Hz ~ 16kHz6.25Hz ~ 4kHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IIM-42351
IIM-42351
COMPACT, LOW POWER 3-AXIS INDUST
TDK InvenSense
24,791
In Stock
1 : ¥34.47000
Cut Tape (CT)
5,000 : ¥15.51905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 4kHzI2C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
IIM-42352
IIM-42352
COMPACT, LOW POWER 3-AXIS INDUST
TDK InvenSense
14,039
In Stock
1 : ¥63.01000
Cut Tape (CT)
5,000 : ¥33.52691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 16kHzI2C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
IIM-42652
IIM-42652
COMPACT, LOW POWER 6-AXIS INDUST
TDK InvenSense
20,180
In Stock
1 : ¥74.38000
Cut Tape (CT)
5,000 : ¥39.58915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g16384 (±2g) ~ 2048 (±16g)-6.25Hz ~ 16kHzI2C, I3C, SPI1.71V ~ 3.6VSelective Scale, Sleep Mode, Temperature Sensor-40°C ~ 105°CSurface Mount14-VFLGA14-LGA (2.5x3)
Showing
of 3

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.