1404513 | ||
---|---|---|
DigiKey Part Number | 277-12818-ND | |
Manufacturer | ||
Manufacturer Product Number | 1404513 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Dust Cap | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide (PA), Nylon | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Tin Alloy | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -25°C ~ 70°C |