MTJ-662BX2 | ||
---|---|---|
DigiKey Part Number | 2057-MTJ-662BX2-ND | |
Manufacturer | ||
Manufacturer Product Number | MTJ-662BX2 | |
Description | CONN MOD JACK 6P6C R/A UNSHIELD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.86200 | ¥46.55 |
40 | ¥1.70950 | ¥68.38 |
120 | ¥1.64325 | ¥197.19 |
240 | ¥1.47563 | ¥354.15 |
480 | ¥1.40858 | ¥676.12 |
960 | ¥1.17385 | ¥1,126.90 |
2,400 | ¥1.07323 | ¥2,575.75 |