MX29LV800CBTI-70G

DigiKey Part Number
1092-1100-ND
Manufacturer
Manufacturer Product Number
MX29LV800CBTI-70G
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.49000¥28.49
10¥25.81000¥258.10
25¥25.25200¥631.30
40¥25.11450¥1,004.58
96¥22.51844¥2,161.77
288¥22.43688¥6,461.82
480¥21.61692¥10,376.12
960¥20.55107¥19,729.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.