M24M01-RMN6TP | ||
---|---|---|
DigiKey Part Number | 497-6351-2-ND - Tape & Reel (TR) 497-6351-1-ND - Cut Tape (CT) 497-6351-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24M01-RMN6TP | |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M24M01-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.56500 | ¥105.65 |
25 | ¥10.27800 | ¥256.95 |
50 | ¥10.22560 | ¥511.28 |
100 | ¥9.14030 | ¥914.03 |
250 | ¥9.11336 | ¥2,278.34 |
500 | ¥8.97578 | ¥4,487.89 |
1,000 | ¥8.59478 | ¥8,594.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.27722 | ¥20,693.05 |
5,000 | ¥8.00203 | ¥40,010.15 |