DM96L02N

DigiKey Part Number
DM96L02N-ND
Manufacturer
Manufacturer Product Number
DM96L02N
Description
IC MULTIVIBRATOR 80NS 16DIP
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM96L02N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
360µA, 4.8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number