74ALVC574PW,118

DigiKey Part Number
1727-6566-2-ND - Tape & Reel (TR)
1727-6566-1-ND - Cut Tape (CT)
1727-6566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC574PW,118
Description
IC FF D-TYPE SNGL 8BIT 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.66500¥56.65
25¥5.32320¥133.08
100¥4.34380¥434.38
250¥4.03468¥1,008.67
500¥3.43386¥1,716.93
1,000¥2.74711¥2,747.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.48956¥6,223.90
5,000¥2.31786¥11,589.30
12,500¥2.23202¥27,900.25
25,000¥2.14617¥53,654.25
Manufacturers Standard Package