Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 50 : ¥43.09700 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 35 µV | 120µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 50 : ¥43.09700 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 1.7 MHz | - | 10 nA | 25 µV | 800µA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 50 : ¥43.68640 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 0.17V/µs | 400 kHz | - | 0.01 pA | 50 µV | 25µA | 200 µA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 50 : ¥49.12620 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 35 µV | 120µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 50 : ¥49.12620 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 2.8V/µs | 1.7 MHz | - | 0.01 pA | 25 µV | 800µA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 50 : ¥54.56620 Tube | Tube | Not For New Designs | General Purpose | 1 | Rail-to-Rail | 0.17V/µs | 400 kHz | - | 0.01 pA | 50 µV | 25µA | 200 µA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 50 : ¥59.66440 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.7V/µs | 700 kHz | - | 0.01 pA | 1 mV | 240µA (x2 Channels) | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 50 : ¥66.12400 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.7V/µs | 700 kHz | - | 0.01 pA | 1 mV | 240µA (x2 Channels) | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 56 : ¥85.13786 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 0.01 pA | 35 µV | 50µA | 200 µA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 56 : ¥86.05857 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 35 µV | 200µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 56 : ¥86.05857 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 2.8V/µs | 1.7 MHz | - | 0.01 pA | 40 µV | 2mA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 56 : ¥86.05857 Tube | Tube | Not For New Designs | CMOS | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 2.1 MHz | - | 0.01 pA | 40 µV | 5mA | 15 mA | 6.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 25 : ¥86.05920 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 35 µV | 200µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | 25 : ¥86.05920 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 2.8V/µs | 1.7 MHz | - | 0.01 pA | 40 µV | 2mA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | 25 : ¥86.05920 Tube | Tube | Not For New Designs | CMOS | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 2.1 MHz | - | 0.01 pA | 40 µV | 5mA | 15 mA | 6.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | 25 : ¥99.40520 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 50 µV | 200µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock Check Lead Time | 56 : ¥103.08518 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 50 µV | 200µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 56 : ¥103.08518 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 2.8V/µs | 1.7 MHz | - | 0.01 pA | 40 µV | 2mA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 56 : ¥103.08518 Tube | Tube | Active | CMOS | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 2.1 MHz | - | 0.01 pA | 40 µV | 5mA | 15 mA | 6.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock Check Lead Time | 25 : ¥103.08640 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 2.8V/µs | 1.7 MHz | - | 0.01 pA | 40 µV | 2mA | 8 mA | 4 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock Check Lead Time | 25 : ¥103.08640 Tube | Tube | Active | CMOS | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 2.1 MHz | - | 0.01 pA | 40 µV | 5mA | 15 mA | 6.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock Check Lead Time | 25 : ¥106.73960 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | - | 1 MHz | 0.01 pA | 50 µV | 200µA | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | 25 : ¥106.76760 Tube | Tube | Not For New Designs | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 0.01 pA | 35 µV | 50µA | 200 µA | 2 V | 10 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock Check Lead Time | 50 : ¥118.58020 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.7V/µs | 700 kHz | - | 0.01 pA | 600 µV | 240µA (x2 Channels) | 1 mA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 56 : ¥127.16946 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 200 kHz | - | 0.01 pA | 50 µV | 50µA | 200 µA | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |