LM358ADT | ||
---|---|---|
DigiKey Part Number | 497-1590-2-ND - Tape & Reel (TR) 497-1590-1-ND - Cut Tape (CT) 497-1590-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM358ADT | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM358ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.20840 | ¥80.21 |
100 | ¥2.56540 | ¥256.54 |
250 | ¥2.38204 | ¥595.51 |
500 | ¥2.01572 | ¥1,007.86 |
1,000 | ¥1.55756 | ¥1,557.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42012 | ¥3,550.30 |
5,000 | ¥1.32850 | ¥6,642.50 |
12,500 | ¥1.23687 | ¥15,460.87 |
25,000 | ¥1.17274 | ¥29,318.50 |
62,500 | ¥1.14526 | ¥71,578.75 |