INA186A1IDDFT | |
---|---|
DigiKey Part Number | 296-INA186A1IDDFTTR-ND - Tape & Reel (TR) 296-INA186A1IDDFTCT-ND - Cut Tape (CT) 296-INA186A1IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.63760 | ¥290.94 |
100 | ¥9.91440 | ¥991.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.30940 | ¥2,327.35 |
500 | ¥8.14564 | ¥4,072.82 |
1,250 | ¥6.74926 | ¥8,436.57 |
2,500 | ¥6.28376 | ¥15,709.40 |
6,250 | ¥6.05104 | ¥37,819.00 |
12,500 | ¥5.81831 | ¥72,728.88 |