OPA2625IDGST | ||
---|---|---|
DigiKey Part Number | 296-43696-2-ND - Tape & Reel (TR) 296-43696-1-ND - Cut Tape (CT) 296-43696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2625IDGST | |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2625IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 120 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.56300 | ¥355.63 |
25 | ¥33.61880 | ¥840.47 |
100 | ¥29.13500 | ¥2,913.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.64120 | ¥6,910.30 |
500 | ¥24.80240 | ¥12,401.20 |
1,250 | ¥20.91768 | ¥26,147.10 |
2,500 | ¥19.87178 | ¥49,679.45 |