VS900T | ||
---|---|---|
DigiKey Part Number | 95-VS900T-ND | |
Manufacturer | ||
Manufacturer Product Number | VS900T | |
Description | 900VA 480W LINE-INTERACTIVE UPS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Tower | |
Power - Rated | 900VA / 480W | |
AC Outlets | 6 (4 UPS, 2 Surge Only) | |
Backup Time - Max Load | 30 Seconds | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC | |
Size / Dimension | 11.800" L x 4.000" W (299.72mm x 101.60mm) | |
Height | 5.600" (142.24mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥1,290.60250 | ¥5,162.41 |