LTV-357T | ||
---|---|---|
DigiKey Part Number | 160-1339-2-ND - Tape & Reel (TR) 160-1339-1-ND - Cut Tape (CT) 160-1339-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTV-357T | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTV-357T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.57600 | ¥25.76 |
100 | ¥1.48070 | ¥148.07 |
1,000 | ¥1.15900 | ¥1,159.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06241 | ¥3,187.23 |
6,000 | ¥0.96583 | ¥5,794.98 |
15,000 | ¥0.90144 | ¥13,521.60 |
30,000 | ¥0.86925 | ¥26,077.50 |
75,000 | ¥0.83705 | ¥62,778.75 |