Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,809 In Stock | 1 : ¥61.41000 Cut Tape (CT) 2,000 : ¥33.54709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Controller | I2C, SPI, UART | USB 3.0 | 2.75V, 3.15V, 4V ~ 5.5V, 21.5V | 10mA | -40°C ~ 85°C (TA) | 96-VFBGA | 96-BGA (6x6) | |||
2,000 In Stock | 1 : ¥61.41000 Cut Tape (CT) 2,000 : ¥33.54709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Controller | I2C, SPI, UART | USB 3.0 | 2.75V, 3.15V, 4V ~ 5.5V, 21.5V | 10mA | -40°C ~ 85°C (TA) | 96-VFBGA | 96-BGA (6x6) | |||
0 In Stock Check Lead Time | 4,900 : ¥24.31322 Tray | Tray | Active | Not Verified | USB | Controller | I2C, SPI, UART | USB 3.0 | 2.75V, 3.15V, 4V ~ 5.5V, 21.5V | 10mA | -40°C ~ 85°C (TA) | 40-UFQFN Exposed Pad | 40-QFN (6x6) |