Microcontrollers

Results: 23
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connectivity
-I2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, SPI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, PWM, WDT
Number of I/O
101624
Program Memory Size
512B (512 x 8)1KB (1K x 8)2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)
RAM Size
128 x 8256 x 8512 x 8
Data Converters
-A/D 8x10bSlope A/D
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP16-QFN (4x4)20-TSSOP28-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)16-VQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)28-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
MSP430G2553IPW0RQ1
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥27.26000
Cut Tape (CT)
2,000 : ¥13.66323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
MSP430G2553IPW8RQ1
MSP430G2553IPW8RQ1
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥28.40000
Cut Tape (CT)
2,000 : ¥14.24769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
16-VQFN
MSP430G2201IRSARQ1
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥6.82799
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
MSP430G2231IPW4RQ1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥9.90622
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MSP430G2453IPW0RQ1
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
0
In Stock
2,000 : ¥13.72940
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28-TSSOP
MSP430G2453IPW8RQ1
IC MCU 16BIT 8KB FLASH 28TSSOP
Texas Instruments
0
In Stock
2,000 : ¥14.26974
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2211IPW4Q1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2221IPW4Q1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
16-VQFN
MSP430G2001IRSAQ1
IC MCU 16BIT 512B FLASH 16QFN
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
512B (512 x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2101IRSAQ1
IC MCU 16BIT 1KB FLASH 16QFN
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
1KB (1K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2121IRSAQ1
IC MCU 16BIT 1KB FLASH 16QFN
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
1KB (1K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2201IRSAQ1
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2231IRSAQ1
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
MSP430G2001IPW4Q1
IC MCU 16BIT 512B FLASH 14TSSOP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
512B (512 x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2131IPW4Q1
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
1KB (1K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2201IPW4Q1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2201TPW4Q1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2001IPW4RQ1
IC MCU 16BIT 512B FLASH 14TSSOP
Texas Instruments
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
512B (512 x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MSP430G2211IPW4RQ1
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
Slope A/D
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MSP430G2333IPW0RQ1
IC MCU 16BIT 4KB FLASH 20TSSOP
Texas Instruments
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
16
4KB (4K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-VQFN
MSP430G2001IRSARQ1
IC MCU 16BIT 512B FLASH 16QFN
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
512B (512 x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2211IRSARQ1
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-VQFN
MSP430G2231IRSARQ1
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
Showing
of 23

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.