LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | DC DC Regulator | - | Yes | 1 | - | - | - | 7A | - | - | Lighting | -40°C ~ 130°C (TJ) | Through Hole | 10-SIP Module, 9 Leads, Formed Leads | 9-SIP | |||
0 In Stock | Obsolete | Tube | Obsolete | DC DC Regulator | - | Yes | 1 | - | - | - | 4.5A | - | - | Lighting | -40°C ~ 130°C (TJ) | Through Hole | 10-SIP Module, 9 Leads, Formed Leads | 9-SIP | |||
0 In Stock | Obsolete | Tube | Obsolete | DC DC Regulator | - | Yes | 1 | - | - | - | 6A | - | - | Lighting | -40°C ~ 130°C (TJ) | Through Hole | 10-SSIP Module, 9 Leads, Formed Leads | 9-SIP | |||
0 In Stock | Obsolete | Tube | Obsolete | DC DC Regulator | - | Yes | 1 | - | - | - | 10.5A | - | - | Lighting | -40°C ~ 130°C (TJ) | Through Hole | 10-SIP Module, 9 Leads, Formed Leads | 9-SIP |