Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bag | Obsolete | Not Verified | ARM® Cortex®-R5F | 32-Bit Single-Core | 330MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USART | DMA, POR, PWM, WDT | 145 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 1.14V ~ 3.6V | A/D 57x10/12b | External | -40°C ~ 105°C (TA) | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-R5F | 32-Bit Single-Core | 330MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USART | DMA, POR, PWM, WDT | 145 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 1.14V ~ 3.6V | A/D 57x10/12b | External | -40°C ~ 105°C (TA) | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA |