DM96L02N | ||
---|---|---|
DigiKey Part Number | DM96L02N-ND | |
Manufacturer | ||
Manufacturer Product Number | DM96L02N | |
Description | IC MULTIVIBRATOR 80NS 16DIP | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 80 ns 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | DM96L02N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 80 ns | |
Current - Output High, Low | 360µA, 4.8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |