TL082HIDDFR | |
---|---|
DigiKey Part Number | 296-TL082HIDDFRTR-ND - Tape & Reel (TR) 296-TL082HIDDFRCT-ND - Cut Tape (CT) 296-TL082HIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082HIDDFR |
Description | IC OPAMP JFET 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TL082HIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.61890 | ¥161.89 |
250 | ¥1.46684 | ¥366.71 |
500 | ¥1.21384 | ¥606.92 |
1,000 | ¥0.91042 | ¥910.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83453 | ¥2,503.59 |
6,000 | ¥0.78395 | ¥4,703.70 |
15,000 | ¥0.73338 | ¥11,000.70 |
30,000 | ¥0.67269 | ¥20,180.70 |
75,000 | ¥0.64740 | ¥48,555.00 |