MCZ33996EK | |
---|---|
DigiKey Part Number | MCZ33996EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33996EK |
Description | IC PWR SWITCH N-CH 1:16 32SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33996EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 16 | |
Ratio - Input:Output | 1:16 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 5.5V | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥73.25200 | ¥732.52 |
42 | ¥69.84786 | ¥2,933.61 |
126 | ¥60.64817 | ¥7,641.67 |
252 | ¥57.92250 | ¥14,596.47 |
504 | ¥52.81167 | ¥26,617.08 |
1,008 | ¥45.99718 | ¥46,365.16 |