TSB622IDT | |
---|---|
DigiKey Part Number | 497-TSB622IDTTR-ND - Tape & Reel (TR) 497-TSB622IDTCT-ND - Cut Tape (CT) 497-TSB622IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IDT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.20500 | ¥102.05 |
25 | ¥9.68760 | ¥242.19 |
100 | ¥7.95870 | ¥795.87 |
250 | ¥7.43948 | ¥1,859.87 |
500 | ¥6.57446 | ¥3,287.23 |
1,000 | ¥5.19037 | ¥5,190.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.84435 | ¥12,110.88 |
5,000 | ¥4.60213 | ¥23,010.65 |
12,500 | ¥4.42911 | ¥55,363.87 |