DA7280-00FVC | ||
---|---|---|
DigiKey Part Number | 1564-DA7280-00FVCTR-ND - Tape & Reel (TR) 1564-DA7280-00FVCCT-ND - Cut Tape (CT) 1564-DA7280-00FVCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA7280-00FVC | |
Description | LRA/ERM HAPTIC DRIVER WLCSP15 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver I2C 12-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.53080 | ¥263.27 |
100 | ¥8.97280 | ¥897.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.42540 | ¥2,106.35 |
500 | ¥7.37232 | ¥3,686.16 |
1,250 | ¥6.10841 | ¥7,635.51 |
2,500 | ¥5.68717 | ¥14,217.92 |
6,250 | ¥5.47653 | ¥34,228.31 |
12,500 | ¥5.26590 | ¥65,823.75 |