803RB2448BCY301O | ||
---|---|---|
DigiKey Part Number | 803RB2448BCY301O-ND | |
Manufacturer | ||
Manufacturer Product Number | 803RB2448BCY301O | |
Description | VOLTMETER 0-48VDC LED PANEL MT | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Tri-Color Bar Graph Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 48VDC | |
Display Type | LED - Tri-Color Bar Graph | |
Number of Characters Per Row | 10-Segment, 5 Digit | |
Display Characters - Height | 0.196" (5.00mm) | |
Output Type | Relay | |
Voltage - Supply | 24VDC, 48VDC | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | Hour Meter | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - | |
Base Product Number |