7100039085 | ||
---|---|---|
DigiKey Part Number | 19-7100039085-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | 7100039085 | |
Description | ESP SERIES WATER SOFTENER SYSTEM | |
Customer Reference | ||
Detailed Description | Residential Filter Cartridge 1µm (Nominal) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Residential | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 0.5GPM (1.89LPM) | |
Pressure Range | 25PSI ~ 125PSI | |
Inlet/Outlet Size | - | |
Height | 19.764" (502.00mm) | |
Diameter | 4.488" (114.00mm) | |
Operating Temperature | 38°C - Max |