Liquid Filtration
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Particle Size | Flow Rate | Pressure Range | Inlet/Outlet Size | Height | Diameter | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥416.48000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | - | 35PSI | - | 14.882" (378.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 1 : ¥434.40000 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | - | 35PSI | - | 14.882" (378.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 10 : ¥539.91100 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock | 1 : ¥619.22000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock | 1 : ¥634.99000 Bulk | Bulk | Active | Filter Bag | Industrial | 34µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max | |||
0 In Stock | 1 : ¥661.65000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 31.890" (810.00mm) | - | 82°C - Max | |||
0 In Stock | 1 : ¥661.63000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 1 : ¥661.63000 Bulk | Bulk | Active | Filter Bag | Industrial | 7.5µm (Nominal) | 50GPM (189.27LPM) | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max | |||
0 In Stock Check Lead Time | 1 : ¥802.01000 Bulk | Bulk | Active | Filter Bag | Industrial | 1.5µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.008" (178.00mm) | 82°C - Max | |||
0 In Stock | 1 : ¥6,192.35000 Bulk | Bulk | Active | Filter Bag | Industrial | 10µm (Nominal) | - | 35PSI | - | 32.008" (813.00mm) | 7.047" (179.00mm) | 82°C - Max |