Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LED - Red Characters | 3.5 | 0.560" (14.20mm) | - | 5VDC | Rectangular - 65.10mm x 24.60mm | Panel Mount | Card Edge | - | Connector Supplied | |||
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LED - Red Characters | 3.5 | 0.560" (14.20mm) | - | 5VDC | Rectangular - 60.33mm x 29.36mm | Panel Mount | PC Pin | - | Bezel Sold Separately, Connector Supplied | |||
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LED - Red Characters | 3.5 | 0.560" (14.20mm) | - | 115VAC, 230VAC | Rectangular - 77.80mm x 46.00mm | Panel Mount | Card Edge | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LCD - Black Characters | 3.5 | 0.748" (19.00mm) | - | 5VDC | Rectangular - 72.00mm x 29.00mm | Panel Mount - Window | Connector | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LED - Red Characters | 4.5 | 0.299" (7.60mm) | - | 5VDC | Rectangular - 65.10mm x 24.60mm | Panel Mount | Connector | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Voltmeter | Voltage | ±1.999VDC | LED - Red Characters | 4.5 | 0.560" (14.20mm) | BCD Output | 5VDC | Rectangular - 77.70mm x 46.00mm | Panel Mount | Connector | - | - |