Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 85 ~ 250VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 85 ~ 250VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 24VAC, 18 ~ 36VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 85 ~ 250VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 24VAC, 18 ~ 36VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 85 ~ 250VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 24VAC, 18 ~ 36VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 85 ~ 250VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 24VAC, 18 ~ 36VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | Obsolete | Box | Obsolete | Process Controller | 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.299" (7.60mm), 0.200" (5.10mm) | 24VAC, 18 ~ 36VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |