Time Delay Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Function | Circuit | Delay Time | Contact Rating @ Voltage | Voltage - Supply | Termination Style | Timing Adjustment Method | Timing Initiate Method |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥596.24000 Bulk | Bulk | Active | Chassis Mount | Solid State Relay | On-Delay | SPST-NO (1 Form A) | Fixed, 2 Min | - | 12VDC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
1 In Stock | 1 : ¥567.13000 Bulk | Bulk | Active | Chassis Mount | Solid State Relay | On-Delay | SPST-NO (1 Form A) | Fixed, 5 Min | - | 24VAC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥537.31300 Bulk | Bulk | Active | Chassis Mount | Solid State Relay | On-Delay | SPST-NO (1 Form A) | Fixed, 1 Min | - | 12VDC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock 40 Factory Check Lead Time | 10 : ¥537.31300 Bulk | Bulk | Active | Chassis Mount | Solid State Relay | On-Delay | SPST-NO (1 Form A) | Fixed, 30 Sec | - | 24VAC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal | |||
0 In Stock Check Lead Time | 10 : ¥537.31300 Bulk | Bulk | Active | Chassis Mount | Solid State Relay | On-Delay | SPST-NO (1 Form A) | Fixed, 3 Min | - | 24VAC | Quick Connect - 0.250" (6.3mm) | Fixed | Input Voltage, Trigger Signal |