Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Toroidal | - | 150 µH | ±10% | 3.5 A | - | Unshielded | 90mOhm Max | - | - | - | 0°C ~ 70°C | Through Hole | Radial, Horizontal, Corner Terminals | - | 1.114" L x 1.114" W (28.30mm x 28.30mm) | 0.583" (14.80mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Toroidal | - | 30 µH | ±10% | 2 A | - | Unshielded | 600mOhm Max | - | - | - | 0°C ~ 70°C | Through Hole | Radial, Horizontal, Corner Terminals | - | 0.866" L x 0.866" W (22.00mm x 22.00mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Toroidal | - | 220 µH | ±10% | 3 A | - | Unshielded | 100mOhm Max | - | - | - | 0°C ~ 70°C | Through Hole | Radial, Horizontal, Corner Terminals | - | 1.114" L x 1.114" W (28.30mm x 28.30mm) | 0.583" (14.80mm) |