Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 10 mH | ±2% | 16 mA | - | Unshielded | 20Ohm | - | 30kHz | - | - | 30 kHz | Through Hole | Radial | - | 0.500" Dia (12.70mm) | 0.290" (7.37mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 1 mH | ±2% | 51 mA | - | Unshielded | 2Ohm | - | 50kHz | - | - | 50 kHz | Through Hole | Radial | - | 0.500" Dia (12.70mm) | 0.290" (7.37mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 22 mH | ±2% | 11 mA | - | Unshielded | 45Ohm | - | 35kHz | - | - | 35 kHz | Through Hole | Radial | - | 0.500" Dia (12.70mm) | 0.290" (7.37mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 2.2 mH | ±2% | 34 mA | - | Unshielded | 4.5Ohm | - | 45kHz | - | - | 45 kHz | Through Hole | Radial | - | 0.500" Dia (12.70mm) | 0.290" (7.37mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 4.7 mH | ±2% | 23 mA | - | Unshielded | 8.2Ohm | - | 40kHz | - | - | 40 kHz | Through Hole | Radial | - | 0.500" Dia (12.70mm) | 0.290" (7.37mm) |