Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Toroidal | - | 50 µH | ±10% | 3.93 A | 3.1A | Shielded | 35mOhm Max | - | 7MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.625" Dia (15.88mm) | 0.300" (7.62mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 750 µH | ±10% | 2.1 A | 2.7A | Unshielded | 240mOhm Max | - | 600kHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.100" Dia (27.94mm) | 0.475" (12.06mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 12.8 A | 20A | Unshielded | 12mOhm Max | - | 8MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 9.8 A | 16A | Unshielded | 11mOhm Max | - | 8MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.100" Dia x 0.475" W (27.94mm x 12.06mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 500 µH | ±10% | 2.6 A | 3.8A | Unshielded | 160mOhm Max | - | 800kHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.100" Dia x 0.475" W (27.94mm x 12.06mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 12.8 A | 20A | Unshielded | 12mOhm Max | - | 8MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.300" Dia (33.02mm) | 0.650" (16.51mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 5.9 A | 9.1A | Unshielded | 30mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.100" Dia (27.94mm) | 0.475" (12.06mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 250 µH | ±10% | 5 A | 6.8A | Shielded | 60mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 750 µH | ±10% | 2.1 A | 2.7A | Unshielded | 240mOhm Max | - | 600kHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.100" Dia x 0.475" W (27.94mm x 12.06mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 5.9 A | 9.1A | Unshielded | 30mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.100" Dia x 0.475" W (27.94mm x 12.06mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 250 µH | ±10% | 2.07 A | 3.2A | Unshielded | 160mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.820" Dia x 0.400" W (20.83mm x 10.16mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 330 µH | ±10% | 1.69 A | 1.2A | Unshielded | 190mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 500 µH | ±10% | 2.6 A | 3.8A | Unshielded | 160mOhm Max | - | 800kHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.100" Dia (27.94mm) | 0.475" (12.06mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 3.47 A | 2.5A | Unshielded | 45mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 8.2 µH | ±10% | 8.2 A | - | Unshielded | 8mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 250 µH | ±10% | 5 A | 6.8A | Shielded | 60mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial | 1.300" Dia (33.02mm) | 0.650" (16.51mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 12.8 A | 20A | Unshielded | 12mOhm Max | - | 8MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 6.34 A | 10.5A | Shielded | 17mOhm Max | - | 8MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 0.820" Dia x 0.400" W (20.83mm x 10.16mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 3.47 A | 2.5A | Unshielded | 45mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 5.9 A | 9.1A | Unshielded | 30mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.100" Dia x 0.475" W (27.94mm x 12.06mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 330 µH | ±10% | 1.69 A | 1.2A | Unshielded | 190mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.625" Dia x 0.300" L (15.88mm x 7.62mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 250 µH | ±10% | 2.07 A | 3.2A | Unshielded | 160mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.820" Dia (20.83mm) | 0.400" (10.16mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 75 µH | ±10% | 5.9 A | 9.1A | Unshielded | 30mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.100" Dia (27.94mm) | 0.475" (12.06mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 750 µH | ±10% | 2.1 A | 2.7A | Unshielded | 240mOhm Max | - | 600kHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 1.100" Dia (27.94mm) | 0.475" (12.06mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 150 µH | ±10% | 6.5 A | 9A | Unshielded | 35mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 1.300" Dia x 0.650" W (33.02mm x 16.51mm) | - |