Fixed Inductors

Results: 21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
280 nH540 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH33 µH
Tolerance
±20%±30%
Current Rating (Amps)
230 mA260 mA320 mA350 mA500 mA580 mA700 mA820 mA1.05 A1.25 A1.35 A1.8 A
DC Resistance (DCR)
9mOhm Max11mOhm Max14mOhm Max17mOhm Max26mOhm Max34mOhm Max47mOhm Max66mOhm Max82mOhm Max120mOhm Max180mOhm Max250mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4500 Series
45223C
FIXED IND 22UH 1.35A 180MOHM SMD
Murata Power Solutions Inc.
11,084
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±20%
1.35 A
-
Shielded
180mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45105C
FIXED IND 1MH 230MA 6.5 OHM SMD
Murata Power Solutions Inc.
4,605
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 mH
±20%
230 mA
-
Shielded
6.5Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45222C
FIXED IND 2.2UH 4.5A 26 MOHM SMD
Murata Power Solutions Inc.
22,271
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 µH
±30%
4.5 A
-
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45683C
FIXED IND 68UH 820MA 510MOHM SMD
Murata Power Solutions Inc.
2,000
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
68 µH
±20%
820 mA
-
Shielded
510mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45104C
FIXED IND 100UH 700MA 710MOHM SM
Murata Power Solutions Inc.
1,129
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
700 mA
-
Shielded
710mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45682C
FIXED IND 6.8UH 2.6A 66 MOHM SMD
Murata Power Solutions Inc.
801
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
6.8 µH
±30%
2.6 A
-
Shielded
66mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45684C
FIXED IND 680UH 260MA 5 OHM SMD
Murata Power Solutions Inc.
296
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
680 µH
±20%
260 mA
-
Shielded
5Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45332C
FIXED IND 3.3UH 3.7A 34 MOHM SMD
Murata Power Solutions Inc.
475
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
3.3 µH
±30%
3.7 A
-
Shielded
34mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45334C
FIXED IND 330UH 350MA 2.54OHM SM
Murata Power Solutions Inc.
1,000
In Stock
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
330 µH
±20%
350 mA
-
Shielded
2.54Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45474C
FIXED IND 470UH 320MA 3.25OHM SM
Murata Power Solutions Inc.
980
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
470 µH
±20%
320 mA
-
Shielded
3.25Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45472C
FIXED IND 4.7UH 3.2A 47MOHM SMD
Murata Power Solutions Inc.
957
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±30%
3.2 A
-
Shielded
47mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45152C
FIXED IND 1.5UH 5.5A 17MOHM SMD
Murata Power Solutions Inc.
179
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.5 µH
±30%
5.5 A
-
Shielded
17mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45473C
FIXED IND 47UH 1.05A 360MOHM SMD
Murata Power Solutions Inc.
1,018
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
47 µH
±20%
1.05 A
-
Shielded
360mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45224C
FIXED IND 220UH 500MA 1.55OHM SM
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
220 µH
±20%
500 mA
-
Shielded
1.55Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45103C
FIXED IND 10UH 2.2A 82 MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
10 µH
±20%
2.2 A
-
Shielded
82mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45102C
FIXED IND 1UH 6A 14 MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
1 µH
±30%
6 A
-
Shielded
14mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45333C
FIXED IND 33UH 1.25A 250MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±20%
1.25 A
-
Shielded
250mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45153C
FIXED IND 15UH 1.8A 120MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
15 µH
±20%
1.8 A
-
Shielded
120mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45154C
FIXED IND 150UH 580MA 1 OHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥8.87000
Cut Tape (CT)
1,000 : ¥3.85839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
150 µH
±20%
580 mA
-
Shielded
1Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45281C
FIXED IND 280NH 8A 9 MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
280 nH
±30%
8 A
-
Shielded
9mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
4500 Series
45541C
FIXED IND 540NH 7A 11 MOHM SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥4.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
540 nH
±30%
7 A
-
Shielded
11mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.140" (3.55mm)
Showing
of 21

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.