Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 10 nH | ±20% | 1.59 A | - | Unshielded | 50mOhm Max | 48 @ 150MHz | 900MHz | - | -55°C ~ 125°C | 150 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 12 nH | ±20% | 1.515 A | - | Unshielded | 55mOhm Max | 48 @ 150MHz | 900MHz | - | -55°C ~ 125°C | 150 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 15 nH | ±20% | 1.45 A | - | Unshielded | 60mOhm Max | 48 @ 150MHz | 900MHz | - | -55°C ~ 125°C | 150 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 18 nH | ±20% | 1.395 A | - | Unshielded | 65mOhm Max | 48 @ 150MHz | 900MHz | - | -55°C ~ 125°C | 150 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 22 nH | ±20% | 1.345 A | - | Unshielded | 70mOhm Max | 48 @ 100MHz | 900MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 27 nH | ±20% | 1.295 A | - | Unshielded | 75mOhm Max | 48 @ 100MHz | 900MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 33 nH | ±20% | 1.295 A | - | Unshielded | 75mOhm Max | 48 @ 100MHz | 900MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 39 nH | ±20% | 1.255 A | - | Unshielded | 80mOhm Max | 48 @ 100MHz | 900MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 47 nH | ±20% | 1.22 A | - | Unshielded | 85mOhm Max | 48 @ 100MHz | 850MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 56 nH | ±20% | 1.195 A | - | Unshielded | 88mOhm Max | 48 @ 100MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 68 nH | ±20% | 1.165 A | - | Unshielded | 93mOhm Max | 48 @ 100MHz | 750MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Phenolic | 82 nH | ±20% | 1.15 A | - | Unshielded | 95mOhm Max | 48 @ 100MHz | 700MHz | - | -55°C ~ 125°C | 100 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 100 nH | ±10% | 1.295 A | - | Unshielded | 75mOhm Max | 50 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 120 nH | ±10% | 1.295 A | - | Unshielded | 75mOhm Max | 50 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 150 nH | ±10% | 1.22 A | - | Unshielded | 85mOhm Max | 50 @ 25MHz | 420MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 180 nH | ±10% | 1.125 A | - | Unshielded | 100mOhm Max | 50 @ 25MHz | 390MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 220 nH | ±10% | 1.07 A | - | Unshielded | 110mOhm Max | 50 @ 25MHz | 340MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 270 nH | ±10% | 1.025 A | - | Unshielded | 120mOhm Max | 50 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 300 nH | ±10% | 985 mA | - | Unshielded | 130mOhm Max | 50 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 330 nH | ±10% | 950 mA | - | Unshielded | 140mOhm Max | 50 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 360 nH | ±10% | 915 mA | - | Unshielded | 150mOhm Max | 50 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 390 nH | ±10% | 890 mA | - | Unshielded | 160mOhm Max | 50 @ 25MHz | 210MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 430 nH | ±10% | 860 mA | - | Unshielded | 170mOhm Max | 50 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 470 nH | ±10% | 835 mA | - | Unshielded | 180mOhm Max | 50 @ 25MHz | 190MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.34280 Bulk | Bulk | Active | - | Iron | 560 nH | ±10% | 795 mA | - | Unshielded | 200mOhm Max | 50 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) |