Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 1 µH | - | 15.5 A | - | Unshielded | 2.6mOhm Max | 45.6 @ 1MHz | 104MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 10 µH | - | 5.9 A | - | Unshielded | 18mOhm Max | 31.1 @ 1MHz | 22.5MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 100 µH | - | 1.8 A | - | Unshielded | 174mOhm Max | 21.4 @ 800kHz | 7.7MHz | - | -40°C ~ 125°C | 800 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 4.7 µH | - | 8.3 A | - | Unshielded | 10mOhm Max | 33.3 @ 1MHz | 37MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 47 µH | - | 2.66 A | - | Unshielded | 86mOhm Max | 31.5 @ 1MHz | 10.4MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 470 µH | - | 780 mA | - | Unshielded | 816mOhm Max | 31.7 @ 800kHz | 4.3MHz | - | -40°C ~ 125°C | 800 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 6.8 µH | - | 6.8 A | - | Unshielded | 14mOhm Max | 31.2 @ 1MHz | 29MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 68 µH | - | 2.16 A | - | Unshielded | 122mOhm Max | 33.9 @ 1MHz | 8.6MHz | - | -40°C ~ 125°C | 1 MHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.5 µH | - | 12.5 A | - | Unshielded | 3.6mOhm Max | 43.9 @ 1MHz | 72MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 15 µH | - | 4.77 A | - | Unshielded | 28mOhm Max | 31 @ 1MHz | 17.8MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 1.5 mH | - | 410 mA | - | Unshielded | 2.62Ohm Max | 19.8 @ 800kHz | 3.4MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | - | 11.2 A | - | Unshielded | 4.4mOhm Max | 36.9 @ 1MHz | 58MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 22 µH | - | 3.85 A | - | Unshielded | 42mOhm Max | 43.5 @ 1MHz | 14.4MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 220 µH | - | 1.2 A | - | Unshielded | 381mOhm Max | 18 @ 800kHz | 5.8MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 3.3 µH | - | 9.3 A | - | Unshielded | 7.5mOhm Max | 34.6 @ 1MHz | 42MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 33 µH | - | 3.22 A | - | Unshielded | 63mOhm Max | 42.8 @ 1MHz | 11.8MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 330 µH | - | 950 mA | - | Unshielded | 575mOhm Max | 30.8 @ 800kHz | 5MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.3 mH | - | 290 mA | - | Unshielded | 5.76Ohm Max | 12.8 @ 800kHz | 3.2MHz | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.728" L x 0.598" W (18.50mm x 15.20mm) | 0.299" (7.60mm) |