Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥28.27364 Bulk | Bulk | Active | Toroidal | - | 5 µH | ±10% | 3 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 0.850" L (10.16mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥28.27364 Bulk | Bulk | Active | Toroidal | - | 5 µH | ±10% | 3 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 0.850" L (10.16mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥28.53076 Bulk | Bulk | Active | Toroidal | - | 7.5 µH | ±10% | 3 A | - | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 0.850" L (10.16mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥28.53076 Bulk | Bulk | Active | Toroidal | - | 7.5 µH | ±10% | 3 A | - | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 0.850" L (10.16mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥28.65948 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±10% | 3 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 1.100" L (10.16mm x 27.94mm) | - | |||
0 In Stock | 250 : ¥31.22968 Bulk | Bulk | Active | Toroidal | - | 25 µH | ±10% | 3 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 1.100" L (12.70mm x 27.94mm) | - | |||
0 In Stock | 250 : ¥31.22968 Bulk | Bulk | Active | Toroidal | - | 25 µH | ±10% | 3 A | - | Unshielded | 60mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 1.100" L (12.70mm x 27.94mm) | - | |||
0 In Stock | 250 : ¥32.77204 Bulk | Bulk | Active | Toroidal | - | 50 µH | ±10% | 3 A | - | Unshielded | 75mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 0.850" L (12.70mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥32.77204 Bulk | Bulk | Active | Toroidal | - | 50 µH | ±10% | 3 A | - | Unshielded | 75mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 0.850" L (12.70mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥33.92856 Bulk | Bulk | Active | Toroidal | - | 75 µH | ±10% | 3 A | - | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 0.850" L (12.70mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥33.92856 Bulk | Bulk | Active | Toroidal | - | 75 µH | ±10% | 3 A | - | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.500" Dia x 0.850" L (12.70mm x 21.59mm) | - | |||
0 In Stock | 250 : ¥36.62748 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±10% | 3 A | - | Unshielded | 85mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.600" Dia x 1.100" L (15.24mm x 27.94mm) | - |