Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,350 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | - | 4 A | - | Shielded | 28mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
656 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | - | 1 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
1,940 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 530 mA | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
1,840 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | - | 1.5 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
1,190 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | - | 180 mA | - | Shielded | 4.1Ohm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
1,980 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | - | 1.8 A | - | Shielded | 45mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | - | 470 mA | - | Shielded | 500mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | - | 2.3 A | - | Shielded | 30mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1 µH | - | 6 A | - | Shielded | 16mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | - | 320 mA | - | Shielded | 1Ohm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 47 µH | - | 850 mA | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 470 µH | - | 260 mA | - | Shielded | 1.6Ohm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.5 µH | - | 5.5 A | - | Shielded | 18mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | - | 5 A | - | Shielded | 20mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | - | 1.2 A | - | Shielded | 85mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | - | 380 mA | - | Shielded | 760mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | - | 2.1 A | - | Shielded | 40mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 68 µH | - | 650 mA | - | Shielded | 250mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 680 µH | - | 210 mA | - | Shielded | 2.4Ohm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, Corner Terminals | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.157" (4.00mm) |