Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : ¥5.00997 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | - | - | 7.08 mH | ±5% | - | Unshielded | 45Ohm | 72 @ 125kHz | 800kHz | - | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.154" W (12.50mm x 3.90mm) | 0.146" (3.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 7.2 mH | ±5% | - | Unshielded | 50Ohm | 66 @ 125kHz | 690kHz | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.465" L x 0.134" W (11.80mm x 3.40mm) | 0.120" (3.05mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 7.2 mH | ±4% | - | Unshielded | 50Ohm | 66 @ 125kHz | - | - | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.465" L x 0.134" W (11.80mm x 3.40mm) | 0.120" (3.05mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 2.36 mH | ±3% | - | Unshielded | 24Ohm | 53 @ 125kHz | - | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.465" L x 0.138" W (11.80mm x 3.50mm) | 0.106" (2.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 18.52 mH | ±3% | - | Unshielded | 240Ohm Max | 40 @ 125kHz | - | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.309" L x 0.106" W (7.85mm x 2.70mm) | 0.114" (2.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 7.2 mH | ±3% | - | Unshielded | 105Ohm Max | 35 @ 125kHz | - | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.309" L x 0.106" W (7.85mm x 2.70mm) | 0.114" (2.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 4.91 mH | ±3% | - | Unshielded | 85Ohm Max | 30 @ 125kHz | - | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.309" L x 0.106" W (7.85mm x 2.70mm) | 0.114" (2.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 4.5 mH | ±3% | - | Unshielded | 80Ohm Max | 30 @ 125kHz | - | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.309" L x 0.106" W (7.85mm x 2.70mm) | 0.114" (2.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 2.61 mH | ±5% | - | Unshielded | 26Ohm | 50 @ 125kHz | 650kHz | AEC-Q200 | -40°C ~ 125°C | 125 kHz | Surface Mount | Nonstandard | - | 0.465" L x 0.138" W (11.80mm x 3.50mm) | 0.106" (2.70mm) |