760308103202 | ||
---|---|---|
DigiKey Part Number | 732-5257-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308103202 | |
Description | RX 1 COIL 1 LYR BIFILAR 12UH | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer, Bifilar 12µH Wireless Charging Coil Receiver 160mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308103202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer, Bifilar | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 33 @ 125kHz | |
Current Rating (Amps) | 2.9A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | 25MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥49.01000 | ¥490.10 |
50 | ¥40.25200 | ¥2,012.60 |