74489440100 | |
---|---|
DigiKey Part Number | 732-2605-2-ND - Tape & Reel (TR) 732-2605-1-ND - Cut Tape (CT) 732-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 128mOhm Max DC Resistance (DCR) - Parallel 1.35 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.35 A | |
Current Rating - Series | 675 mA | |
Current Saturation - Parallel | 2.6 A | |
Current Saturation - Series | 1.3 A | |
DC Resistance (DCR) - Parallel | 128mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥17.20700 | ¥172.07 |
50 | ¥16.56640 | ¥828.32 |
100 | ¥15.93430 | ¥1,593.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥12.74091 | ¥4,459.32 |