WR303050-15F5-G | |
---|---|
DigiKey Part Number | 445-16092-ND |
Manufacturer | |
Manufacturer Product Number | WR303050-15F5-G |
Description | RX 1 COIL 2 LYR 12.3UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 12.3µH Wireless Charging Coil Receiver 410mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 2 Layer | |
Inductance | 12.3µH | |
Tolerance | - | |
DC Resistance (DCR) | 410mOhm | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.46000 | ¥40.46 |
24 | ¥33.83083 | ¥811.94 |
48 | ¥26.47625 | ¥1,270.86 |
96 | ¥24.26979 | ¥2,329.90 |
240 | ¥23.53379 | ¥5,648.11 |
456 | ¥22.79855 | ¥10,396.14 |
960 | ¥21.32765 | ¥20,474.54 |
2,400 | ¥20.59217 | ¥49,421.21 |