IHLP3232DZER2R2M11 | ||
---|---|---|
DigiKey Part Number | 541-1350-2-ND - Tape & Reel (TR) 541-1350-1-ND - Cut Tape (CT) 541-1350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP3232DZER2R2M11 | |
Description | FIXED IND 2.2UH 14.5A 9.41 MOHM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 14.5 A 9.41mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP3232DZER2R2M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.01400 | ¥90.14 |
25 | ¥8.19640 | ¥204.91 |
50 | ¥7.70360 | ¥385.18 |
100 | ¥6.39260 | ¥639.26 |
250 | ¥5.90056 | ¥1,475.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.00564 | ¥3,002.82 |
1,000 | ¥5.47563 | ¥5,475.63 |
2,500 | ¥5.29904 | ¥13,247.60 |
5,000 | ¥5.12239 | ¥25,611.95 |
12,500 | ¥4.94576 | ¥61,822.00 |