DE60-4FF | ||
---|---|---|
DigiKey Part Number | 2103-DE60-4FF-ND | |
Manufacturer | ||
Manufacturer Product Number | DE60-4FF | |
Description | LINE FILTER 480VAC 60A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A 480VAC 47Hz, 63Hz Two Stage Threaded Post (1/4-20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 2 kV | |
Current | 60 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,309.67000 | ¥4,309.67 |
10 | ¥4,161.06500 | ¥41,610.65 |