Power Line Filter Modules

Results: 8
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Filter Type
DCSingle Phase
Configuration
Three StageTwo Stage
Current
5 A7 A10 A20 A
Approval Agency
-CE, CSA, UL, VDE
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Termination Style
PC PinsSMD (SMT) Tab
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FLTR100V10Z
FLTR100V10Z
LINE FILTER 75VDC 10A TH
OmniOn Power
1,908
In Stock
1 : ¥247.27000
Box
Box
Active
Single Phase
Two Stage
75V
-
10 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 100°C
Through Hole
PC Pins
-
FLTR75V05Z
FLTR75V05Z
LINE FILTER 75VDC 5A TH
OmniOn Power
60
In Stock
1 : ¥201.96000
Box
Box
Active
Single Phase
Two Stage
75V
-
5 A
-
General Purpose
-
-40°C ~ 100°C
Through Hole
PC Pins
-
FLT007A0Z
FLT007A0Z
LINE FILTER 75VDC 7A TH
OmniOn Power
1
In Stock
1 : ¥151.39000
Tray
Tray
Active
Single Phase
Two Stage
75V
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Through Hole
PC Pins
-
FLT007A0-SRZ
FLT007A0-SRZ
LINE FILTER 75VDC 7A SMD
OmniOn Power
0
In Stock
Check Lead Time
1 : ¥154.19000
Cut Tape (CT)
140 : ¥117.31271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Two Stage
75V
-
7 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 85°C
Surface Mount
SMD (SMT) Tab
-
FLTR100V20Z
FLTR100V20Z
LINE FILTER 75VDC 20A TH
OmniOn Power
0
In Stock
Check Lead Time
1 : ¥285.44000
Box
Box
Active
Single Phase
Three Stage
75V
-
20 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 100°C
Through Hole
PC Pins
-
FLTR100V10Z
FLTR100V10
LINE FILTER 75VDC 10A TH
OmniOn Power
0
In Stock
Obsolete
Tray
Obsolete
Single Phase
Two Stage
75V
-
10 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 100°C
Through Hole
PC Pins
-
FLTR100V20Z
FLTR100V20
LINE FILTER 75VDC 20A TH
OmniOn Power
0
In Stock
Obsolete
Tray
Obsolete
Single Phase
Three Stage
75V
-
20 A
-
General Purpose
CE, CSA, UL, VDE
-40°C ~ 100°C
Through Hole
PC Pins
-
FLTR75V05Z
FLTR75V05
LINE FILTER 75VDC 5A TH
OmniOn Power
0
In Stock
Obsolete
Tray
Obsolete
Single Phase
Two Stage
75V
-
5 A
-
General Purpose
-
-40°C ~ 100°C
Through Hole
PC Pins
-
Showing
of 8

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.