Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 700 Ohms @ 70 MHz | 2A | 50mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | - | - | - | - | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | 1.4 kOhms @ 100 MHz | 1.5A | 60mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.217" W (9.50mm x 5.50mm) | 0.394" (10.00mm) | Vertical, 4 PC Pin |