Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥46.58000 Bag | Bag | Active | - | 2 | 600mA | 360mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | Radial - 4 Leads | |||
70 In Stock | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 1A | 360mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
40 In Stock | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 450mA | 1.9Ohm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
40 In Stock | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 4.5A | 10mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
40 In Stock | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 4.5A | 10mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
40 In Stock | 1 : ¥88.06000 Bulk | Bulk | Active | - | 2 | - | - | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
0 In Stock Check Lead Time | 1 : ¥46.58000 Bulk | Bulk | Active | - | 2 | 1.2A | 90mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥46.58000 Bulk | Bulk | Active | - | 2 | 2A | 32mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥46.58000 Bulk | Bulk | Active | - | 2 | 4A | 8mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 1.8A | 125mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard | |||
0 In Stock Check Lead Time | 1 : ¥62.05000 Bulk | Bulk | Active | - | 2 | 3.15A | 45mOhm | 600V | - | -40°C ~ 125°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Nonstandard |