ALFB-01 | |
---|---|
DigiKey Part Number | 535-12434-ND |
Manufacturer | |
Manufacturer Product Number | ALFB-01 |
Description | FERRITE BEAD 110 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.197" (5.00mm) | |
Size / Dimension | 0.138" Dia (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.60440 | ¥65.11 |
50 | ¥2.29160 | ¥114.58 |
100 | ¥2.05110 | ¥205.11 |
250 | ¥1.78536 | ¥446.34 |
500 | ¥1.61656 | ¥808.28 |
1,000 | ¥1.37533 | ¥1,375.33 |
5,000 | ¥1.27882 | ¥6,394.10 |