DLW21HN900SQ2L | ||
---|---|---|
DigiKey Part Number | 490-1064-2-ND - Tape & Reel (TR) 490-1064-1-ND - Cut Tape (CT) 490-1064-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW21HN900SQ2L | |
Description | CMC 330MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW21HN900SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.78800 | ¥69.70 |
50 | ¥2.53480 | ¥126.74 |
100 | ¥2.25590 | ¥225.59 |
250 | ¥2.12912 | ¥532.28 |
500 | ¥1.82498 | ¥912.49 |
1,000 | ¥1.62217 | ¥1,622.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57146 | ¥4,714.38 |
6,000 | ¥1.52078 | ¥9,124.68 |
15,000 | ¥1.47008 | ¥22,051.20 |
30,000 | ¥1.41939 | ¥42,581.70 |