FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Number of Positions
1030
Contact Finish
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN FPC VERT 10POS 0.5MM SMD
10FLT-SM2-TB
CONN FPC VERT 10POS 0.5MM SMD
JST Sales America Inc.
0
In Stock
Check Lead Time
2,500 : ¥3.05434
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.157" (4.00mm)
-
Tapered
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
-
-
50V
-25°C ~ 85°C
UL94 V-0
CONN FPC VERT 30POS 0.5MM SMD
30FLT-SM2-TB
CONN FPC VERT 30POS 0.5MM SMD
JST Sales America Inc.
0
In Stock
Check Lead Time
2,500 : ¥6.81645
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.020" (0.50mm)
Solder
0.30mm
0.157" (4.00mm)
-
Tapered
Phosphor Bronze
Tin-Lead
Polyamide (PA6T), Nylon 6T
-
-
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.